Fairview Microwave SPA-210-12-004-K

2 Ghz to 24 Ghz, Medium Power Broadband Amplifier With 28 Dbm, 12 Db Gain And 2.92MM
$ 2,366.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPA-210-12-004-K.

Master Electronics

Datasheet5 pages1 year ago

Newark

Supply Chain

Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SPA-210-12-004-K provided by its distributors.

2 GHZ TO 24 GHZ, MEDIUM POWER BROADBAND AMPLIFIER WITH 28 DBM, 12 DB GAIN AND 2.92MM
BROADBAND AMP TYPE 2.92MM 2GHZ-2
POWER AMPLIFIER
RF broadband / wideband amplifier SPA-210-12-004-K from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with 2.92mm connectors. Our 2.92mm 28 wideband / broadband amplifier design has a 10 dB minimum gain and 12 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number SPA-210-12-004-K is rated for a gain flatness of 0.75 dB with a Psat of 28 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 2 GHz and a maximum of 24 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC