Fairview Microwave SPA-120-30-01-SMA

6 Ghz to 12 Ghz, Medium Power Broadband Amplifier With 1 Watt, 38 Db Gain And S
$ 2,368.949
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPA-120-30-01-SMA.

Fairview Microwave

Datasheet4 pages11 years ago

Newark

Supply Chain

Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SPA-120-30-01-SMA provided by its distributors.

6 GHZ TO 12 GHZ, MEDIUM POWER BROADBAND AMPLIFIER WITH 1 WATT, 38 DB GAIN AND S
RF Amp Single Power Amp 12GHz 15V
Wide Band Medium Power Amplifier
BROADBAND AMP TYPE SMA 6GHZ-12GH
RF broadband / wideband amplifier SPA-120-30-01-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors and rated at 5.5 dB. Our SMA wideband / broadband amplifier design has a 36 dB minimum gain and 38 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number SPA-120-30-01-SMA is rated for a gain flatness of 1 dB with a P1dB of 30 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 6 GHz and a maximum of 12 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC