Fairview Microwave SPA-110-30-01-SMA

Medium Power Amplifier at 1 Watt Operating From 8.5 GHz to 11 GHz with 30 dB Gain, 38 dBm IP3
$ 2,228.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPA-110-30-01-SMA.

Fairview Microwave

Datasheet7 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SPA-110-30-01-SMA provided by its distributors.

Medium Power Amplifier at 1 Watt Operating From 8.5 GHz to 11 GHz with 30 dB Gain, 38 dBm IP3
Wide Band Medium Power Amplifier
POWER AMP 8500MHZ-11GHZ P1DB SMA
RF power amplifier SPA-110-30-01-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 1 Watt. Our SMA medium power RF amplifier design has a 30 dB minimum gain.Fairview RF medium power amplifier part number SPA-110-30-01-SMA is rated for a gain flatness of 0.5 dB with a P1dB of 30 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 8.5 GHz and a maximum of 11 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 1 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC