Fairview Microwave SPA-040-26-002-SMA

26 dB Gain Block Amplifier Operating From 50 MHz to 4 GHz with 23 dBm P1dB and SMA
$ 1,042.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPA-040-26-002-SMA.

Fairview Microwave

Datasheet5 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SPA-040-26-002-SMA provided by its distributors.

26 dB Gain Block Amplifier Operating From 50 MHz to 4 GHz with 23 dBm P1dB and SMA
Wide Band Medium Power Amplifier
GAIN BLOCK AMP SMA 50MHZ-4GHZ 26
RF gain block amplifier SPA-040-26-002-SMA from Fairview is only one amp of a large number of radio frequency amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave gain block amplifier is a connectorized gain block version manufactured with SMA connectors. Our SMA gain block amplifier design has a 26 dB gain.Fairview Microwave RF 26 dB gain block amplifier part number SPA-040-26-002-SMA is rated for power output of 23 dBm. This radio frequency gain-block amplifier is built to be rated for a minimum frequency of 50 MHz and a maximum of 4 GHz. Additional RF specs on this 26 dB gain block amp from Fairview Microwave can be found on the RF gain blocks datasheet specifications PDF above.This 26 dB gain block amplifier is just part of more than one million RF, microwave and millimeter wave components in-stock. Our gain block RF amplifier is ready for same day purchasing and shipping worldwide. Fairview also stocks a big selection of other radio frequency amp products that ship same day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC