Fairview Microwave SPA-030-38-01-SMA

Medium Power Amplifier at 1 Watt P1dB Operating From 30 MHz to 3 GHz with 38 dB Gain, 39 dBm
$ 1,329.071
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SPA-030-38-01-SMA.

Newark

Datasheet6 pages7 years ago

Fairview Microwave

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SPA-030-38-01-SMA provided by its distributors.

Medium Power Amplifier at 1 Watt P1dB Operating From 30 MHz to 3 GHz with 38 dB Gain, 39 dBm
Wide Band Medium Power Amplifier, 30MHz Min, 3000MHz Max, 1 Func, GAAS
POWER AMP 30MHZ-3GHZ P1DB SMA
RF power amplifier SPA-030-38-01-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 1 Watt. Our SMA medium power RF amplifier design has a 35 dB minimum gain and 38 dB typical gain.Fairview RF medium power amplifier part number SPA-030-38-01-SMA is rated with a P1dB of 30 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 30 MHz and a maximum of 3 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 1 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC