Fairview Microwave SMW15AC001-VM

WR-15 to 1.85MM Male Waveguide to Coax Adapter UG-385/U Round Cover Standard Wi
$ 1,155.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMW15AC001-VM.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SMW15AC001-VM provided by its distributors.

WR-15 TO 1.85MM MALE WAVEGUIDE TO COAX ADAPTER UG-385/U ROUND COVER STANDARD WI
Conn 1.85mm 50GHz to 65GHz 50Ohm RA Flange Mount M
WAVEGUIDE TO COAX ADAPT WR-15
WAVEGUIDE ACCESSORIES
RF STRAIGHT ADAPTER
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) SMW15AC001-VM is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-15 and round cover flange. This WR-15 waveguide to coax adapter / transition is constructed with a 1.85mm coaxial connector that is 50 Ohm and male gender.WR-15 waveguide to coaxial transition adapter with 1.85mm connector has a minimum frequency of 50 GHz and a maximum frequency of 65 GHz. Fairview WR-15 1.85mm transition adapter for coax is designed with a body material of aluminum and connector body material of stainless steel. Our WR-15 to 1.85mm male connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-15 waveguide transition adapter to coaxial 1.85mm part number SMW15AC001-VM is currently in stock at our location. Our right angle wave guide WR-15 to 1.85mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC