Fairview Microwave SMP2046

Sma Adjustable Phase Trimmer With An Adjustable Phase Of 3.5 Deg. Per Ghz From D
$ 214.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMP2046.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
+147%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SMP2046 provided by its distributors.

SMA ADJUSTABLE PHASE TRIMMER WITH AN ADJUSTABLE PHASE OF 3.5 DEG. PER GHZ FROM D
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST M/F Gold
General Purpose SMA Connectors
RF variable phase trimmer is just one of a large number of coaxial radio frequency components specifically in-stock to be ready for quick shipment. Fairview Microwave RF variable phase trimmer is manufactured with SMA connectors and has a 3.5 degree phase adjustment. This SMA variable phase trimmer with variable phase of 3.5 degrees is rated for a minimum frequency of DC and a maximum frequency of 18 GHz.Fairview Microwave variable phase trimmer with SMA connectors is constructed with a maximum input power of 50 Watts. RF variable phase trimmer design for part number SMP2046 is rated for a maximum VSWR of 1.4:1. The RF specs for this Fairview phase trimming component can be found on its radio frequency phase trimmer PDF specifications above.Our SMA 3.5 degree variable phase trimmer is one radio frequency component of more than one million microwave / millimeter wave RF parts in-stock. Fairview Microwave is where to buy a variable phase trimmer for quick and easy service with worldwide shipping. Fairview also stocks a wide selection of other radio frequency phase trimmer products that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC