Fairview Microwave SMC4037-10

N Directional Coupler 10 Db 800 Mhz to 2.5 Ghz Rated to 60 Watts Rohs Compliant: Yes
$ 223.098
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMC4037-10.

Newark

Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SMC4037-10 provided by its distributors.

N DIRECTIONAL COUPLER 10 DB 800 MHZ TO 2.5 GHZ RATED TO 60 WATTS ROHS COMPLIANT: YES
COUPLER 0.8-2.5 GHZ 60 W TYPE N
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number SMC4037-10 from Fairview Microwave is rated for a 800 MHz minimum frequency and a 2.5 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 20 dB directivity. This female N directional coupler is rated for a 60 watts maximum input power.Fairview is where to buy a directional coupler with N that is rated for a 1.25 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. SMC4037-10 directional 10 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC