Fairview Microwave SMC4032N

N Female (jack) Bulkhead Connector For RG402 Cable, Solder, Passivated Stainles
$ 63.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMC4032N.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SMC4032N provided by its distributors.

N FEMALE (JACK) BULKHEAD CONNECTOR FOR RG402 CABLE, SOLDER, PASSIVATED STAINLES
CONN JACK SOLDER/SOLDER TYPE N
Rf Conn, Bulkhead N Jack, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg402; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Fairview Microwave SMC4032N
SMC4032N N female bulkhead coaxial connector from Fairview Microwave has an interface type of RG402 and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a stainless steel body with passivated plating. Our SMC4032N N connector uses beryllium copper contact and a passivated plating material. This N female bulkhead coaxial RF connector is RoHS compliant, you can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC