Fairview Microwave SMC24-047M

2.4mm Male Connector Solder Attachment For .047 SR Cable
$ 82.276
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMC24-047M.

Fairview Microwave

Datasheet4 pages3 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SMC24-047M provided by its distributors.

2.4mm Male Connector Solder Attachment For .047 SR Cable
CONN PLUG SOLDER/SOLDER 2.4MM
RF 2.4MM Connector
Rf Coax Conn, 2.4Mm Plug, 50 Ohm, 50Ghz; Connector Type:2.4Mm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.047" Semi Rigid; Contact Material:Beryllium Copper |Fairview Microwave SMC24-047M
SMC24-047M 2.4mm male coaxial connector from Fairview Microwave has an interface type of .047 SR and a 50 Ohm impedance. This 2.4mm male connector uses shield attachment of solder/solder attachment for the contact. Our male 2.4mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 50 GHz.2.4mm male coaxial RF connector has a oxide-noryl dielectric type and a VSWR of 1.3:1. This Fairview Microwave 2.4mm coaxial connector has a passivated stainless steel body. Our SMC24-047M 2.4mm connector uses beryllium copper contact. This 2.4mm male coaxial RF connector is RoHS compliant, you can find this 2.4mm male coaxial connector datasheet specifications above.Fairview Microwave male 2.4mm connector purchases will ship the same day. Our 2.4mm male .047 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC