Fairview Microwave SMC024-0871

2.4MM Male (plug) Connector For RG405 Cable, Solder, Passivated Stainless Steel
$ 98.375
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SMC024-0871.

Fairview Microwave

Datasheet4 pages1 year ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SMC024-0871 provided by its distributors.

2.4MM MALE (PLUG) CONNECTOR FOR RG405 CABLE, SOLDER, PASSIVATED STAINLESS STEEL
CONN PLUG SOLDER/SOLDER 2.4MM
RF 2.4MM Connector
Rf Coax Conn, 2.4Mm Plug, 50 Ohm, 50Ghz; Connector Type:2.4Mm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405; Contact Material:Beryllium Copper |Fairview Microwave SMC024-0871
SMC024-0871 2.4mm male coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This 2.4mm male connector uses shield attachment of solder/solder attachment for the contact. Our male 2.4mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 50 GHz.2.4mm male coaxial RF connector has a ppo dielectric type and a VSWR of 1.3:1. This Fairview Microwave 2.4mm coaxial connector has a stainless steel body with passivated plating. Our SMC024-0871 2.4mm connector uses beryllium copper contact and a passivated plating material. This 2.4mm male coaxial RF connector is RoHS compliant, you can find this 2.4mm male coaxial connector datasheet specifications above.Fairview Microwave male 2.4mm connector purchases will ship the same day. Our 2.4mm male RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC