Fairview Microwave SM9978

2.4mm NMD Female to 3.5mm Female Adapter with Stainless Steel Body
$ 524.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM9978.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM9978 provided by its distributors.

2.4mm NMD Female to 3.5mm Female Adapter with Stainless Steel Body
ADAPT JACK-JACK 2.4MM NMD SS 1.2
RF ADAPTER, 2.4MM JACK-3.5MM JACK; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:3.5mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.4mm NMD to 3.5mm adapter SM9978 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm NMD to threaded 3.5mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.4mm NMD to 3.5mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm NMD female to 3.5mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 34.5 GHz. This 2.4mm NMD female to 3.5mm female radio frequency adapter has a stainless steel connector body with passivated stainless steel body plating. The Fairview Microwave SM9978 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm NMD female to 3.5mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm NMD to 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC