Fairview Microwave SM9855

SMA Female to U.FL Plug Adapter SMA female to U.FL plug adapter
$ 59.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM9855.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM9855 provided by its distributors.

SMA Female to U.FL Plug Adapter SMA female to U.FL plug adapter
Snap-On,Threaded 6GHz 50¦¸ PlugJack
RF ADAPTER, SMA JACK-U.FL PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:U.FL; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to U.FL adapter SM9855 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to U.FL RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to U.FL adapter is constructed with the female gender on side 1 and the plug gender on side 2. The SMA female to U.FL plug coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM9855 adapter has a length of 0.55 inches, a width of 0.25 inches, and a weight of 0.007 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM9855 coaxial RF adapter operates at temperatures ranging from -40 to 90 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to U.FL plug adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to U.FL coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC