Fairview Microwave SM9261

Ruggedized 3.5MM Nmd Female (jack) to Sma Female (jack) Adapter, 1.3 Vswr
$ 536.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM9261.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+500%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM9261 provided by its distributors.

RUGGEDIZED 3.5MM NMD FEMALE (JACK) TO SMA FEMALE (JACK) ADAPTER, 1.3 VSWR
ADAPT JACK-JACK 3.5MM NMD 1.3 VS
RF ADAPTER, 3.5MM JACK-SMA JACK, 50 OHM; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 3.5mm NMD to SMA ruggedized adapter SM9261 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm NMD to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This 3.5mm NMD to SMA ruggedized adapter is constructed with the female gender on side 1 and the female gender on side 2. The 3.5mm NMD female to SMA female coaxial adapter from Fairview Microwave has a straight body style. This 3.5mm NMD to SMA adapter is an in-line RF adapter in a ruggedized design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM9261 adapter has a length of 1.32 inches, a width of 0.86 inches, and a weight of 0.084 lbs. Our between series RF adapter operates at a maximum frequency of 27 GHz. The Fairview Microwave SM9261 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our ruggedized adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm NMD female to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm NMD to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC