Fairview Microwave SM8902

Conn Mini SMP-SMA Adapter 0Hz to 26.5GHz 50Ohm ST Panel Mount F/F Gold
$ 218.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM8902.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM8902 provided by its distributors.

Conn Mini SMP-SMA Adapter 0Hz to 26.5GHz 50Ohm ST Panel Mount F/F Gold
SMA FEMALE (JACK) TO MINI SMP FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL
Snap-On,Threaded 26.5GHz 50¦¸ JackJack
ADAPT JACK-JACK SMA SS 1.2 VSWR
RF ADAPTER, SMA JACK-SMP MINI JACK; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMP Mini; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to Mini SMP adapter SM8902 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on Mini SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to Mini SMP adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to Mini SMP female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8902 adapter has a length of 0.71 inches, a width of 0.28 inches, and a weight of 0.005 lbs. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. The Fairview Microwave SM8902 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to Mini SMP female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to Mini SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC