Fairview Microwave SM8895

Conn Mini-SMP Adapter 0Hz to 60GHz 50Ohm ST Panel Mount M/M Gold
$ 111.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM8895.

element14 APAC

Datasheet3 pages7 years ago

Fairview Microwave

Inventory History

3 month trend:
+75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM8895 provided by its distributors.

Conn Mini-SMP Adapter 0Hz to 60GHz 50Ohm ST Panel Mount M/M Gold
FULL DETENT MINI SMP MALE (PLUG) TO MINI SMP MALE (PLUG) FULL DETENT THREADED A
RF ADAPTER, SMP MINI PLUG-SMP MINI PLUG; Convert From Coax Type:SMP Mini; Convert From Gender:Plug; Convert To Coax Type:SMP Mini; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The Mini SMP adapter SM8895 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our push-on Mini SMP to push-on threaded Mini SMP RF adapter comes with a 50 Ohm impedance. This Mini SMP to threaded Mini SMP adapter is constructed with the male gender on side 1 and the male gender on side 2. The Mini SMP male to Mini SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8895 adapter has a length of 0.24 inches, a width of 0.22 inches, and a weight of 0.002 lbs. Our in-series RF full detent adapter operates at a maximum frequency of 60 GHz. This Mini SMP male to Mini SMP male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM8895 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s Mini SMP male to Mini SMP male threaded adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build Mini SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 60 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM8895.