Fairview Microwave SM8861

Conn 2.4mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold
$ 492.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM8861.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM8861 provided by its distributors.

Conn 2.4mm-SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount F/F Gold
2.4MM FEMALE (JACK) TO SMP FEMALE (JACK) ADAPTER, HIGH TEMP, 1.25 VSWR
ADAPT JACK-JACK 2.4MM 1.25 VSWR
RF ADAPTER, 2.4MM JACK-SMP JACK, 50 OHM; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 2.4mm to SMP adapter SM8861 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to push-on SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 2.4mm to SMP adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm female to SMP female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM8861 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to SMP female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC