Fairview Microwave SM8837

Conn SMP-SMA Adapter M/F 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
$ 193.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM8837.

Fairview Microwave

Datasheet4 pages1 year ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM8837 provided by its distributors.

Conn SMP-SMA Adapter M/F 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
PRECISION SMA FEMALE (JACK) TO SMP MALE (PLUG) SMOOTH BORE CM 2 HOLE FLANGE ADA
ADAPT JACK-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA JACK-SMP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Panel Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to SMP precision adapter SM8837 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to push-on 2 hole flange mount SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 2 hole flange mount SMP precision adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to SMP male coaxial adapter from Fairview Microwave has a straight body style. This SMA to SMP adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8837 adapter has a length of 0.78 inches, a width of 0.63 inches, and a weight of 0.01 lbs. Our between series RF adapter operates at a maximum frequency of 26.5 GHz. The Fairview Microwave SM8837 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMP male 2 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 26.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC