Fairview Microwave SM8796

Conn SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold
$ 98.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM8796.

element14 APAC

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM8796 provided by its distributors.

Conn SMP Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold
FULL DETENT SMP MALE (PLUG) TO SMP MALE (PLUG) SMOOTH BORE CM ADAPTER, PASSIVAT
RF ADAPTER, SMP PLUG-SMP PLUG, 50 OHM;
Snap-On,Threaded 40GHz 50¦¸ PlugPlug
ADAPT PLUG-PLUG SMP SS 1.3 VSWR
RF ADAPTER, SMP PLUG-SMP PLUG, 50 OHM; Convert From Coax Type:SMP; Convert From Gender:Plug; Convert To Coax Type:SMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The SMP adapter SM8796 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our push-on SMP to push-on SMP RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMP to SMP adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMP male to SMP male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8796 adapter has a length of 0.3 inches, a width of 0.24 inches, and a weight of 0.001 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. This SMP male to SMP male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM8796 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMP male to SMP male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC