Fairview Microwave SM8353

TNC Female to N Male Adapter TNC female to type N male adapter
$ 29.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM8353.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM8353 provided by its distributors.

TNC Female to N Male Adapter TNC female to type N male adapter
Threaded 500MHz 50¦¸ PlugJack
RF STRAIGHT ADAPTER
COAX ADAPT N TO TNC
RF ADAPTER, TNC JACK-N PLUG, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The TNC to type N adapter SM8353 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded TNC to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This TNC to type N adapter is constructed with the female gender on side 1 and the male gender on side 2. The TNC female to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM8353 adapter has a length of 1.27 inches, a width of 0.79 inches, and a weight of 0.071 lbs. Our in-series RF adapter operates at a maximum frequency of 500 MHz. The Fairview Microwave SM8353 coaxial RF adapter operates at temperatures ranging from -40 to 60 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 500 MHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC