Fairview Microwave SM7567

Conn SMA Adapter 0Hz to 6GHz 50Ohm RA Panel Mount M/F Gold
$ 29.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM7567.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+4.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM7567 provided by its distributors.

Conn SMA Adapter 0Hz to 6GHz 50Ohm RA Panel Mount M/F Gold
RA SMA MALE (PLUG) TO SMA FEMALE (JACK) ADAPTER, GOLD PLATED BRASS BODY, HIGH T
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM;
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:- 89AK
The SMA right angle adapter SM7567 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to SMA female coaxial adapter from Fairview Microwave has a right angle body style. This SMA to SMA adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM7567 adapter has a length of 0.65 inches, a width of 0.59 inches, and a weight of 0.017 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 6 GHz. This SMA male to SMA female radio frequency adapter has a brass connector body. The Fairview Microwave SM7567 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC