Fairview Microwave SM6152

Bulkhead BNC Female (Jack) to RCA Female (Jack) Adapter, Nickle Plated Brass Body
$ 28.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM6152.

Newark

Datasheet2 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM6152 provided by its distributors.

Bulkhead BNC Female (Jack) to RCA Female (Jack) Adapter, Nickle Plated Brass Body
COAX ADAPT BNC TO RCA
RF STRAIGHT ADAPTER
RF ADAPTER, BNC JACK-RCA JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:RCA; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The BNC to RCA adapter SM6152 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our bulkhead BNC to RCA RF adapter comes with a 50 Ohm impedance. This bulkhead BNC to RCA adapter is constructed with the female gender on side 1 and the female gender on side 2. The BNC female to RCA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM6152 adapter has a length of 1.18 inches, a width of 0.61 inches, and a weight of 0.037 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This BNC female to RCA female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female bulkhead to RCA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC to RCA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC