Fairview Microwave SM6150

BNC Female (Jack) to FME Female (Jack) Adapter, Nickle Plated Body
$ 28.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM6150.

Newark

Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM6150 provided by its distributors.

BNC Female (Jack) to FME Female (Jack) Adapter, Nickle Plated Body
RF STRAIGHT ADAPTER
ADAPT JACK-JACK BNC
RF ADAPTER, BNC JACK-FME JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:FME; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The BNC to FME adapter SM6150 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our BNC to FME RF adapter comes with a 50 Ohm impedance. This BNC to FME adapter is constructed with the female gender on side 1 and the female gender on side 2. The BNC female to FME female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 200 MHz. The Fairview Microwave SM6150 coaxial RF adapter operates at temperatures ranging from -65 to 85 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female to FME female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC to FME coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 200 MHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC