Fairview Microwave SM6140

Conn BNC-RCA Adapter 50Ohm ST Panel Mount F/M Silver
$ 24.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM6140.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM6140 provided by its distributors.

Conn BNC-RCA Adapter 50Ohm ST Panel Mount F/M Silver
BNC FEMALE (JACK) TO RCA MALE (PLUG) ADAPTER
RF ADAPTER, BNC JACK-RCA PLUG, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:RCA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The BNC to RCA adapter SM6140 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our bayonet BNC to RCA RF adapter comes with a 50 Ohm impedance. This BNC to RCA adapter is constructed with the female gender on side 1 and the male gender on side 2. The BNC female to RCA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM6140 adapter has a length of 1.36 inches, a width of 0.47 inches, and a weight of 0.02 lbs. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female to RCA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC to RCA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC