Fairview Microwave SM5804

Rp Sma Female (jack) to Rp Tnc Male (plug) Adapter, Nickel Plated Brass Body, H
$ 117.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5804.

Newark

Datasheet3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM5804 provided by its distributors.

RP SMA FEMALE (JACK) TO RP TNC MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, H
ADAPT JACK-PLUG SMA 1.2 VSWR
COAX ADAPT RP-SMA TO RP-TNC
RF STRAIGHT ADAPTER
RF ADAPTER, SMA RP JACK-TNC RP PLUG; Convert From Coax Type:SMA RP; Convert From Gender:Jack; Convert To Coax Type:TNC RP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to TNC adapter SM5804 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our reverse polarity threaded SMA to reverse polarity threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This reverse polarity SMA to reverse polarity TNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The reverse polarity SMA female to reverse polarity TNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5804 adapter has a length of 1.05 inches, a width of 0.59 inches, and a weight of 0.041 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA reverse polarity female to TNC reverse polarity male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM5804 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female reverse polarity to TNC male reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC