Fairview Microwave SM5724A

Conn TNC Adapter 0Hz to 12.4GHz 50Ohm ST Flange Mount F/F Silver
$ 68.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5724A.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM5724A provided by its distributors.

Conn TNC Adapter 0Hz to 12.4GHz 50Ohm ST Flange Mount F/F Silver
TNC FEMALE (JACK) TO TNC FEMALE (JACK) 4 HOLE FLANGE ADAPTER, NICKEL PLATED BRA
TNC-TNC, Panel Mount, Female-Female
Threaded 12.4GHz 50¦¸ JackJack
RF ADAPTER, TNC JACK-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The TNC adapter SM5724A from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded TNC to threaded 4 hole flange mount TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This TNC to 4 hole flange mount TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The TNC female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5724A adapter has a length of 1.28 inches, a width of 0.69 inches, and a weight of 0.039 lbs. Our in-series RF adapter operates at a maximum frequency of 12.4 GHz. The Fairview Microwave SM5724A coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to TNC female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC