Fairview Microwave SM5723

Hermetically Sealed Tnc Female (jack) to Tnc Female (jack) Bulkhead Adapter, 1.
$ 88.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5723.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Inventory History

3 month trend:
+173%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM5723 provided by its distributors.

HERMETICALLY SEALED TNC FEMALE (JACK) TO TNC FEMALE (JACK) BULKHEAD ADAPTER, 1.
Threaded 12GHz 50¦¸ JackJack
ADAPT JACK-JACK TNC 1.35 VSWR
COAX ADAPT TNC TO TNC
RF STRAIGHT ADAPTER
RF ADAPTER, TNC JACK-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The TNC adapter SM5723 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed TNC to bulkhead TNC RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This TNC to bulkhead TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed TNC female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. This RF adapter from Fairview Microwave has Teflon Per ASTM D1710, Type 1, Grade 1, Class A insulator material. Our in-series RF adapter operates at a maximum frequency of 12 GHz. The Fairview Microwave SM5723 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to TNC female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC