Fairview Microwave SM5571

N Male (plug) to Qma Female (jack) Adapter, Passivated Stainless Steel Body, 1.
$ 80.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5571.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM5571 provided by its distributors.

N MALE (PLUG) TO QMA FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BODY, 1.
ADAPT PLUG-JACK TYPE N SS 1.25 V
RF ADAPTER, N PLUG-QMA JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:QMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to QMA adapter SM5571 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our type N to QMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This type N to QMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to QMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N male to QMA female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM5571 coaxial RF adapter operates at temperatures ranging from -55 to 110 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to QMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to QMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC