Fairview Microwave SM5525

Sma Female (jack) to 1.0/2.3 Jack Adapter, Gold Plated Brass Body, 1.15 Vswr
$ 8.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5525.

Newark

Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM5525 provided by its distributors.

SMA FEMALE (JACK) TO 1.0/2.3 JACK ADAPTER, GOLD PLATED BRASS BODY, 1.15 VSWR
ADAPT JACK-JACK SMA 1.15 VSWR
COAX ADAPT SMA TO 1.0/2.3
RF STRAIGHT ADAPTER
RF ADAPTER, SMA JACK-1.0/2.3 JACK; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:1.0 / 2.3; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to 1.0/2.3 adapter SM5525 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to 1.0/2.3 RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This SMA to 1.0/2.3 adapter is constructed with the female gender on side 1 and the jack gender on side 2. The SMA female to 1.0/2.3 jack coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5525 adapter has a length of 0.83 inches, a width of 0.32 inches, and a weight of 0.099 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This SMA female to 1.0/2.3 jack radio frequency adapter has a brass connector body with gold body plating. The Fairview Microwave SM5525 coaxial RF adapter operates at temperatures ranging from -40 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 1.0/2.3 jack adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 1.0/2.3 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC