Fairview Microwave SM5246

Conn SMA Adapter 0Hz to 27GHz 50Ohm 45° M/F Gold Over Nickel
$ 130.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM5246.

Inventory History

3 month trend:
+19.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM5246 provided by its distributors.

Conn SMA Adapter 0Hz to 27GHz 50Ohm 45° M/F Gold Over Nickel
45 DEGREE SMA MALE (PLUG) TO SMA FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS ST
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM;
ADAPT PLUG-JACK SMA SS 1.3 VSWR
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:45° Angle Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The SMA 45 degree adapter SM5246 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to SMA female coaxial adapter from Fairview Microwave has a 45 degree body style. The 45 degree RF adapter is ideal for routing RF/Microwave signals in tight spaces. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5246 adapter has a length of 0.45 inches, a width of 0.52 inches, and a weight of 0.019 lbs. Our in-series 45 degree RF adapter operates at a maximum frequency of 27 GHz. This SMA male to SMA female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM5246 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA female 45 degree adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC