Fairview Microwave SM4961

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/M Gold
$ 44.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4961.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4961 provided by its distributors.

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/M Gold
SMA MALE (PLUG) TO SMA MALE (PLUG) ADAPTER, GOLD PLATED STAINLESS STEEL BODY, 1
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM;
SMA-SMA, Panel Mount, Male-Male
ADAPT PLUG-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: No
The SMA adapter SM4961 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMA to SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to SMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to SMA male radio frequency adapter has a stainless steel connector body with gold body plating. The Fairview Microwave SM4961 coaxial RF adapter operates at temperatures ranging from -55 to 115 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC