Fairview Microwave SM4945

Conn SMA Adapter 0Hz to 6GHz 50Ohm T Style (3)F Gold
$ 128.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4945.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4945 provided by its distributors.

Conn SMA Adapter 0Hz to 6GHz 50Ohm T Style (3)F Gold
SMA T ADAPTER FEMALE (JACK) FEMALE (JACK) FEMALE (JACK)
RF ADAPTER, SMA JACK-SMA JACK/JACK; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The SMA T-shaped adapter SM4945 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMA RF adapter comes with a 50 Ohm impedance. This SMA adapter has a female-female-female gender configuration, which provides easier connections in tighter spaces. The SMA female-female-female coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped SMA adapter is also known as a SMA T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4945 adapter has a length of 1 inch, a width of 0.25 inches, and a weight of 0.015 lbs. Our in-series T-shaped RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM4945 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female-female-female T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC