Fairview Microwave SM4930

Conn SMA Adapter 0Hz to 27GHz 50Ohm ST Flange Mount F/F Gold
$ 104.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4930.

element14 APAC

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-10.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4930 provided by its distributors.

Conn SMA Adapter 0Hz to 27GHz 50Ohm ST Flange Mount F/F Gold
SMA FEMALE (JACK) TO SMA FEMALE (JACK) 4 HOLE FLANGE ADAPTER, PASSIVATED STAINL
RF ADAPTER, SMA JACK-JACK, 50 OHM;
SMA-SMA, Panel Mount, Female-Female
ADAPT JACK-JACK SMA SS 1.2 VSWR
RF ADAPTER, SMA JACK-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The SMA adapter SM4930 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SMA to 4 hole flange mount SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 4 hole flange mount SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4930 adapter has a length of 0.88 inches, a width of 0.5 inches, and a weight of 0.014 lbs. Our in-series RF adapter operates at a maximum frequency of 27 GHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMA female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC