Fairview Microwave SM4907

SMA Female to RP SMA Female Adapter SMA female to RP SMA female adapter
$ 48.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4907.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4907 provided by its distributors.

SMA Female to RP SMA Female Adapter SMA female to RP SMA female adapter
Threaded 12GHz 50¦¸ JackJack
ADAPT JACK-JACK SMA 1.2 VSWR
COAX ADAPT SMA TO RP-SMA
RF STRAIGHT ADAPTER
RF ADAPTER, SMA JACK-SMA RP JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:SMA RP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA adapter SM4907 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to reverse polarity threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This SMA to reverse polarity SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to reverse polarity SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4907 adapter has a length of 0.59 inches, a width of 0.31 inches, and a weight of 0.008 lbs. Our in-series RF adapter operates at a maximum frequency of 12 GHz. The Fairview Microwave SM4907 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to SMA female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC