Fairview Microwave SM4905

RA SMA Male to RP SMA Female Adapter RA SMA male to RP SMA female adapter
$ 72.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4905.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4905 provided by its distributors.

RA SMA Male to RP SMA Female Adapter RA SMA male to RP SMA female adapter
ADAPT PLUG-JACK SMA SS 1.25 VSWR
RF ADAPTER, SMA PLUG-SMA RP JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA RP; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The SMA right angle adapter SM4905 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to reverse polarity threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This SMA to reverse polarity SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to reverse polarity SMA female coaxial adapter from Fairview Microwave has a right angle body style. This SMA to reverse polarity SMA adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4905 adapter has a length of 0.62 inches, a width of 0.58 inches, and a weight of 0.013 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 13 GHz. This SMA male to SMA reverse polarity female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4905 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA female reverse polarity right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 13 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC