Fairview Microwave SM4904

Rp Sma Female (jack) to Rp Sma Female (jack) Adapter, Passivated Stainless Stee
$ 63.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4904.

Newark

Datasheet3 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM4904 provided by its distributors.

RP SMA FEMALE (JACK) TO RP SMA FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEE
ADAPT JACK-JACK SMA SS 1.2 VSWR
RF ADAPTER, SMA RP JACK-SMA RP JACK; Convert From Coax Type:SMA RP; Convert From Gender:Jack; Convert To Coax Type:SMA RP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA adapter SM4904 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our reverse polarity threaded SMA to reverse polarity threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This reverse polarity SMA to reverse polarity SMA adapter is constructed with the female gender on side 1 and the female gender on side 2. The reverse polarity SMA female to reverse polarity SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4904 adapter has a length of 0.59 inches, a width of 0.31 inches, and a weight of 0.01 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA reverse polarity female to SMA reverse polarity female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4904 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female reverse polarity to SMA female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC