Fairview Microwave SM4902

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/M Gold
$ 68.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4902.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4902 provided by its distributors.

Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/M Gold
SMA MALE (PLUG) TO RP SMA MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY,
ADAPT PLUG-PLUG SMA SS 1.7 VSWR
RF ADAPTER, SMA PLUG-SMA RP PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA RP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA adapter SM4902 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to reverse polarity threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.7:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This SMA to reverse polarity SMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to reverse polarity SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4902 adapter has a length of 0.87 inches, a width of 0.31 inches, and a weight of 0.014 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to SMA reverse polarity male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4902 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA male reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC