Fairview Microwave SM4781

Conn MMCX-SMA Adapter 0Hz to 6GHz 50Ohm ST Panel Mount F/M Gold
$ 88.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4781.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4781 provided by its distributors.

Conn MMCX-SMA Adapter 0Hz to 6GHz 50Ohm ST Panel Mount F/M Gold
MMCX JACK TO SMA MALE (PLUG) ADAPTER, HIGH TEMP, 1.25 VSWR
ADAPT JACK-PLUG MMCX 1.25 VSWR
RF ADAPTER, MMCX JACK-SMA PLUG, 50 OHM; Convert From Coax Type:MMCX; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- 89AK1
The MMCX to SMA adapter SM4781 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our push-on MMCX to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This MMCX to SMA adapter is constructed with the jack gender on side 1 and the male gender on side 2. The MMCX jack to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4781 adapter has a length of 0.61 inches, a width of 0.32 inches, and a weight of 0.009 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM4781 coaxial RF adapter operates at temperatures ranging from -55 to 155 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s MMCX jack to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build MMCX to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC