Fairview Microwave SM4764

Sma Male (plug) to Tnc Male (plug) Adapter, Passivated Stainless Steel Body, Hi
$ 84.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4764.

Newark

Datasheet1 page14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4764 provided by its distributors.

SMA MALE (PLUG) TO TNC MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY, HI
SMA-TNC 11GHZ PRECISION ADAPTERS
ADAPT PLUG-PLUG SMA SS 1.2 VSWR
RF ADAPTER, SMA PLUG-TNC PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to TNC adapter SM4764 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This SMA to TNC adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to TNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4764 adapter has a length of 1.1 inches, a width of 0.6 inches, and a weight of 0.041 lbs. Our between series RF adapter operates at a maximum frequency of 11 GHz. This SMA male to TNC male radio frequency adapter has a passivated stainless steel input connector and a brass output connector. The Fairview Microwave SM4764 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to TNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC