Fairview Microwave SM4754

Conn SMA-TNC Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold
$ 91.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4754.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-5.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4754 provided by its distributors.

Conn SMA-TNC Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold
SMA FEMALE (JACK) TO TNC FEMALE (JACK) 4 HOLE FLANGE ADAPTER, PASSIVATED STAINL
RF ADAPTER, SMA JACK-TNC JACK, 50 OHM;
SMA-TNC, Panel Mount, Female-Female
ADAPT JACK-JACK SMA SS 1.35 VSWR
RF ADAPTER, SMA JACK-TNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to TNC adapter SM4754 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 4 hole flange mount TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMA to 4 hole flange mount TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4754 adapter has a length of 1 inch, a width of 0.69 inches, and a weight of 0.029 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM4754 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to TNC female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC