Fairview Microwave SM4737

Conn SMA-TNC Adapter 0Hz to 18GHz 50Ohm ST Flange Mount M/F Gold
$ 119.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4737.

Fairview Microwave

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4737 provided by its distributors.

Conn SMA-TNC Adapter 0Hz to 18GHz 50Ohm ST Flange Mount M/F Gold
SMA MALE (PLUG) TO TNC FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BODY,
ADAPT PLUG-JACK SMA SS 1.25 VSWR
RF ADAPTER, SMA PLUG-TNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to TNC adapter SM4737 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This SMA to TNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to TNC female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4737 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC