Fairview Microwave SM4730

Conn SMA-TNC Adapter 0Hz to 6GHz 50Ohm RA Panel Mount F/M Gold
$ 133.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4730.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4730 provided by its distributors.

Conn SMA-TNC Adapter 0Hz to 6GHz 50Ohm RA Panel Mount F/M Gold
RA SMA FEMALE (JACK) TO TNC MALE (PLUG) ADAPTER, 1.2 VSWR
RF ADAPTER, SMA JACK-TNC PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The SMA to TNC right angle adapter SM4730 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to TNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to TNC male coaxial adapter from Fairview Microwave has a right angle body style. This SMA to TNC adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series right angle RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM4730 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to TNC male right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC