Fairview Microwave SM4718

Sma Male (plug) to Bnc Male (plug) Adapter, Nickel Plated Brass Body, High Temp
$ 79.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4718.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+211%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4718 provided by its distributors.

SMA MALE (PLUG) TO BNC MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TEMP
Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST M/M Gold
Bayonet Lock,Threaded 4GHz 50¦¸ PlugPlug
RF ADAPTER, SMA PLUG-BNC PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMA to BNC adapter SM4718 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This SMA to BNC adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMA male to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 4 GHz. This SMA male to BNC male radio frequency adapter has a passivated stainless steel input connector and a brass output connector. The Fairview Microwave SM4718 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC