Fairview Microwave SM4714

Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold
$ 58.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4714.

Newark

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4714 provided by its distributors.

Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Gold
SMA FEMALE (JACK) TO BNC FEMALE (JACK) BULKHEAD ADAPTER, HIGH TEMP, 1.3 VSWR
RF ADAPTER, SMA JACK-BNC JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The SMA to BNC adapter SM4714 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to bayonet bulkhead BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMA to bulkhead BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM4714 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to BNC female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC