Fairview Microwave SM4698

Low Pim Sma Female (jack) to 7/16 Din Male (plug) Adapter, High Temp, 1.2 Vswr
$ 144.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4698.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4698 provided by its distributors.

LOW PIM SMA FEMALE (JACK) TO 7/16 DIN MALE (PLUG) ADAPTER, HIGH TEMP, 1.2 VSWR
ADAPT JACK-PLUG SMA 1.2 VSWR
COAX ADAPT SMA TO 7/16 DIN
RF STRAIGHT ADAPTER
RF ADAPTER, SMA JACK-7/16 DIN PLUG; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to 7/16 DIN low pim adapter SM4698 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our low pim RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to 7/16 DIN low pim adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. This SMA to 7/16 DIN adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4698 adapter has a length of 1.18 inches, a width of 1.25 inches, and a weight of 0.192 lbs. Our between series RF adapter operates at a maximum frequency of 7.5 GHz. The Fairview Microwave SM4698 coaxial RF adapter operates at temperatures ranging from -55 to 155 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 7.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC