Fairview Microwave SM4693

SMA Female to 7/16 DIN Male Adapter SMA female to 7/16 DIN male adapter
$ 76.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4693.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4693 provided by its distributors.

SMA Female to 7/16 DIN Male Adapter SMA female to 7/16 DIN male adapter
COAX ADAPT SMA TO 7/16 DIN
RF STRAIGHT ADAPTER
RF ADAPTER, SMA JACK-7/16 DIN PLUG; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to 7/16 DIN adapter SM4693 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to 7/16 DIN adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4693 adapter has a length of 1.57 inches, a width of 1.25 inches, and a weight of 0.242 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. The Fairview Microwave SM4693 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC