Fairview Microwave SM4692A

N Male (plug) to 7/16 Din Male (plug) Adapter, Tr-metal Plated Brass Body, 1.15
$ 87.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4692A.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4692A provided by its distributors.

N MALE (PLUG) TO 7/16 DIN MALE (PLUG) ADAPTER, TR-METAL PLATED BRASS BODY, 1.15
N Male to 7/16 DIN Male Adapter Type N male to 7/16 DIN male adapter
ADAPT PLUG-PLUG TYPE N 1.15 VSWR
RF ADAPTER, N PLUG-7/16 DIN PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The type N to 7/16 DIN adapter SM4692A from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to 7/16 DIN adapter is constructed with the male gender on side 1 and the male gender on side 2. The type N male to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4692A adapter has a length of 1.68 inches, a width of 1.26 inches, and a weight of 0.262 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N male to 7/16 DIN male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM4692A coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC