Fairview Microwave SM4683

RA N Female to 7/16 DIN Male Adapter RA type N female to 7/16 DIN male adapter
$ 130.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4683.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4683 provided by its distributors.

RA N Female to 7/16 DIN Male Adapter RA type N female to 7/16 DIN male adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT N TO 7/16 DIN
RF ADAPTER, N JACK-7/16 DIN PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The type N to 7/16 DIN right angle adapter SM4683 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to 7/16 DIN adapter is constructed with the female gender on side 1 and the male gender on side 2. The type N female to 7/16 DIN male coaxial adapter from Fairview Microwave has a right angle body style. This type N to 7/16 DIN adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4683 adapter has a length of 1.71 inches, a width of 1.26 inches, and a weight of 0.498 lbs. Our between series right angle RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM4683 coaxial RF adapter operates at temperatures ranging from -45 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to 7/16 DIN male right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC