Fairview Microwave SM4670

4 Hole Flange N Female (jack) to 7/16 Din Female (jack) Adapter, Silver Plated
$ 84.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4670.

Newark

Datasheet1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4670 provided by its distributors.

4 HOLE FLANGE N FEMALE (JACK) TO 7/16 DIN FEMALE (JACK) ADAPTER, SILVER PLATED
ADAPT JACK-JACK TYPE N 1.2 VSWR
RF ADAPTER, N JACK-7/16 DIN JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The type N to 7/16 DIN adapter SM4670 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 4 hole flange mount type N to 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 4 hole flange mount type N to 7/16 DIN adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to 7/16 DIN female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4670 adapter has a length of 1.33 inches, a width of 1.26 inches, and a weight of 0.206 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N female to 7/16 DIN female radio frequency adapter has a brass connector body with silver body plating. The Fairview Microwave SM4670 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female 4 hole flange mount to 7/16 DIN female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC