Fairview Microwave SM4644

Conn SC-7/16 DIN Adapter 0Hz to 7.5GHz 50Ohm ST F/F Gold
$ 291.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4644.

Newark

Datasheet1 page14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SM4644 provided by its distributors.

Conn SC-7/16 DIN Adapter 0Hz to 7.5GHz 50Ohm ST F/F Gold
7/16 DIN FEMALE (JACK) TO SC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, H
ADAPT JACK-JACK 7/16 DIN 1.25 VS
RF ADAPTER, 7/16 DIN JACK-SC JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Jack; Convert To Coax Type:SC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The 7/16 DIN to SC adapter SM4644 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded SC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 3,000 Vrms. This 7/16 DIN to SC adapter is constructed with the female gender on side 1 and the female gender on side 2. The 7/16 DIN female to SC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 7.5 GHz. This 7/16 DIN female to SC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM4644 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN female to SC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN to SC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 7.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC